
TE Connectivity 1513797-2 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Frequency | 2.4835GHz |
| Height | 0.031inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 8.46mm |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 250 |
| Packaging | Bag |
| Termination | SMD/SMT |
| VSWR | 2.5 |
| Weight | 0.007oz |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513797-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
