TE Connectivity 1513837-1 technical specifications.
| Package/Case | Module |
| Frequency | 5.875GHz |
| Gain | -4dB |
| Gender | Male |
| Height | 3.76inch |
| Impedance | 50R |
| Max Frequency | 5.875GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Copper Alloy |
| Radiation Hardening | No |
| Series | QSL |
| Termination | Solder |
| Voltage Rating | 60V |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513837-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.