Insulated ring tongue terminal for 22-24 AWG wire, featuring a copper contact with tin plating and a nylon insulation in black. This free-hanging terminal offers insulated wire support, a 3mm stud diameter (M2.5), and a 19.98mm length with a 0.79mm tongue thickness. Rated for 300V AC, it is RoHS compliant and supplied in a box of 1000 units.
TE Connectivity 151438 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.5mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.98mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3mm |
| Stud Size | M2.5 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 151438 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.