
This black singlemode fiber optic cable is designed for use in applications where high-speed data transfer is required. It features a straight orientation and is rated for operation between -40°C and 85°C. The cable is compliant with RoHS regulations and is available in bulk packaging with 5 units per package. It is not radiation hardened and is not lead-free.
TE Connectivity 1515740-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.7dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Cable |
| Number of Channels | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pro Beam Jr |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1515740-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.