TE Connectivity 151791-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 7.59mm |
| Lead Free | Not Applicable |
| Length | 0.903inch |
| Material | Brass |
| Mating Tab Width | 9.53mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 151791-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.