TE Connectivity 151793 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.0787inch |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Blade |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.139515inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 151793 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.