
Insulated wire pin terminal for 14-16 AWG copper wire, featuring a blue nylon insulation with a 4.45mm diameter. This free-hanging terminal offers tin-plated copper contacts with a 2.54um plating thickness. Designed for general use, it provides insulated wire support and is RoHS compliant.
TE Connectivity 151794 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.45mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.08inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Terminal Material | Copper |
| Termination | Blade |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 151794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.