
Insulated wire pin terminal for 10-12 AWG copper wire. Features a tin-plated copper contact and yellow nylon insulation with a 0.24-inch diameter. This free-hanging terminal has a length of 32.01mm and a plating thickness of 2.54um. It is RoHS compliant and insulated for secure wire termination. Supplied in a box of 1000 units.
TE Connectivity 151795 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.24inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 32.01mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Copper |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Blade |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 151795 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.