TE Connectivity 152404-3 technical specifications.
| Contact Material | Bronze |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Material | Bronze |
| Mount | Cable |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152404-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.