TE Connectivity 1526097-2 technical specifications.
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1526097-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.