TE Connectivity 152642 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Insulation Material | PTFE |
| Length | 16.68mm |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.