TE Connectivity 152643 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Features | High Temperature |
| Insulation | Insulated |
| Insulation Diameter | 0.075inch |
| Lead Free | Lead Free |
| Length | 0.657inch |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PIDG, Strato-Therm |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 152643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.