
Ring tongue terminal for 22-24 AWG wire, featuring a copper contact with nickel plating for enhanced conductivity and durability. This insulated terminal, with a Teflon insulation material and a 0.075-inch insulation diameter, offers a 300V AC voltage rating and a 3.6mm stud diameter. Designed for high-temperature applications, it measures 0.787 inches in length and 0.031 inches in thickness. Supplied in loose piece packaging, this RoHS compliant component is suitable for general use.
TE Connectivity 152645 technical specifications.
| Color | Brown |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.075inch |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 0.787inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 3.6mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.