TE Connectivity 152655 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.08inch |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 0.787inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 3.6mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.