Yellow and brown insulated blade terminal featuring a copper contact material with tin plating. Designed for free-hanging mounting, this component supports insulated wire with a 0.2-inch insulation diameter, utilizing a nylon insulation material. It accommodates a 10AWG wire/cable gauge and has a stud diameter of 3.68mm (M4), with a tongue thickness of 0.787mm. This terminal is RoHS and ELV compliant.
TE Connectivity 152681-1 technical specifications.
| Color | Yellow, Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Nylon |
| Length | 1.285inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.787mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152681-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.