TE Connectivity 1526892-1 technical specifications.
| Contact Material | Copper |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.46inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Circular |
| Thickness | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1526892-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.