TE Connectivity 1526991-3 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1526991-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.