TE Connectivity 1527243-3 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1527243-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.