TE Connectivity 1527318-3 technical specifications.
| Type | Lug Terminal |
| Stud Size | 7.95mm |
| Wire Size | 2AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1527318-3 to view detailed technical specifications.
No datasheet is available for this part.