
This terminal features a blue color, copper contact material, and tin contact plating. It is compliant with ELV regulations and RoHS standards. The terminal has a female gender and is non-insulated, suitable for free hanging applications. It is packaged in bulk and has a 6AWG wire/cable gauge.
TE Connectivity 1527347-3 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Stud |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1527347-3 to view detailed technical specifications.
No datasheet is available for this part.
