TE Connectivity 1527473-2 technical specifications.
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1527473-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.