Ring tongue terminal for 12-14 AWG wire, featuring a copper contact with tin plating. Insulated with nylon for wire support, this component offers a 3.18mm insulation diameter and a 18.1mm overall length. It supports a 3mm stud diameter (M2.5) and has a 300V AC voltage rating. RoHS compliant and supplied loose piece.
TE Connectivity 152876 technical specifications.
| Color | White, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | Nylon |
| Length | 18.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 3mm |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.03inch |
| Tongue Thickness | 0.76mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152876 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.