
Ring tongue terminal for 16-18 AWG wire, featuring a copper contact with tin plating. Insulated with nylon for wire support, it offers a 300V AC voltage rating and a 5mm stud diameter. This free-hanging terminal is designed for crimp termination and is RoHS compliant.
TE Connectivity 152881 technical specifications.
| Color | Red, Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.804inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
