Ring tongue terminal for 16-18 AWG wire, featuring a copper contact material with tin plating. Insulated with nylon for wire support, this component offers a 300V AC voltage rating and a 4.3mm stud diameter (M4). The terminal measures 21.66mm in length with a 0.79mm tongue thickness and is supplied loose piece.
TE Connectivity 152882 technical specifications.
| Color | Red, Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.106inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 21.66mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.