Red and violet insulated ring tongue terminal for 20 AWG wire. Features copper contact material with tin plating and a nylon insulation. Designed for M2 stud size with a 2.39mm stud diameter, offering a 300V AC voltage rating. This loose piece terminal has a 0.661-inch length and 0.031-inch thickness, with insulated wire support.
TE Connectivity 152899 technical specifications.
| Color | Red, Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.08inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.661inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 2.39mm |
| Stud Size | M2 |
| Termination | Circular |
| Thickness | 0.031inch |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 152899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.