TE Connectivity 153108 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Features | High Temperature |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.105inch |
| Insulation Material | Teflon |
| Length | 1.091inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 8.3mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 153108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.