
TE Connectivity 153111 technical specifications.
| Color | White |
| Contact Plating | Nickel |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Material | Teflon |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Stud Diameter | 3.6mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 153111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
