
Insulated circular ring tongue terminal for 12-14 AWG wire. Features copper contact material with nickel plating, a Teflon insulation material with a 0.125-inch diameter, and a 300V AC voltage rating. High-temperature capable, this terminal offers a 1.086-inch length and 8.3mm stud diameter. Supplied in loose piece packaging, 1000 units per package. RoHS and ELV compliant.
TE Connectivity 153115 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 1.086inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 8.3mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 153115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.