TE Connectivity 1532028-1 technical specifications.
| Cable Length (m) | 0.02 |
| Cable Type | Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | M-F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Solder |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1532028-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.