TE Connectivity 1532070-7 technical specifications.
| Type | Ultra Miniature Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1532070-7 to view detailed technical specifications.
No datasheet is available for this part.