TE Connectivity 153210-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Length | 22.94mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 153210-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.