TE Connectivity 153210-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 15A |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Contact Type | Pin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.12inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 153210-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.