TE Connectivity 1532121-1 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 18.16 |
| Product Height (mm) | 7.13 |
| Product Diameter (mm) | 7.87 |
| Type | Coaxial |
| Gender | PL |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1532121-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.