This coaxial cable mount connector features a straight body orientation and PL gender, with gold contact plating for reliable connections. The connector measures 20.7mm in length, 7.87mm in diameter, and 7.13mm in height. It is designed for crimp termination and is suitable for use in a variety of applications.
TE Connectivity 1532121-3 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 20.7 |
| Product Height (mm) | 7.13 |
| Product Diameter (mm) | 7.87 |
| Type | Coaxial |
| Gender | PL |
| Termination Method | Crimp |
| Contact Plating | Gold |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1532121-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.