TE Connectivity 153215-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.07inch |
| Lead Free | Not Applicable |
| Length | 0.33inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Circular |
| Thickness | 0.012inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 153215-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.