This 37-position D-Subminiature connector is designed for cable-to-board applications, with a contact current rating of 3A. It operates over a temperature range of -55°C to 125°C and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations.
TE Connectivity 1532176-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 37 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1532176-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.