TE Connectivity 1532179-8 technical specifications.
| Circuit Application | Signal |
| Color | Multiple |
| Connector System | Cable-to-Board |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Current Rating | 3A |
| Length | 3foot |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Package Quantity | 26 |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-83513, MICRODOT (MCKS) |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1532179-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.