TE Connectivity 1532183-5 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 31 |
| Pitch | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1532183-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.