TE Connectivity 1532187-2 technical specifications.
| Gender | Female |
| Length | 19.68mm |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1532187-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.