
TE Connectivity 1532188-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Color | Black |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1532188-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.