
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Contact Current Rating | 15A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.17inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Packaging | Tape and Reel |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |