
TE Connectivity 153259-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.787inch |
| Material | Brass |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 153259-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
