TE Connectivity 153301-1 technical specifications.
| Contact Material | Brass |
| Contact Type | Signal |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.14inch |
| Length | 1.07inch |
| Mount | Free Hanging |
| Package Quantity | 120000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Mate |
| Tab Length | 0.54inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.203inch |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 153301-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.