TE Connectivity 153301-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Positive Mate |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 153301-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.