Four-position, single-row receptacle connector with IDC termination for discrete wire. Features brass contacts with tin plating, rated for 6A current. Operates within a -40°C to 221°C temperature range. Housing is natural colored, UL94 V-2 flammability rated, and the connector offers mating alignment and retention.
TE Connectivity 1534075-4 technical specifications.
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12mm |
| Housing Color | Natural |
| Length | 0.78inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2352 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | IDC |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1534075-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.