TE Connectivity 1534075-8 technical specifications.
| Depth | 29.6mm |
| Housing Color | Natural |
| Length | 39.95mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1534075-8 to view detailed technical specifications.
No datasheet is available for this part.