TE Connectivity 1534234-1 technical specifications.
| ELV | Compliant |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 19AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1534234-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.