
4-position, 2-row wire housing for wire-to-wire applications, featuring a straight, free-hanging, cable mount design with a 6mm pitch. This PBT body connector accepts female socket contacts for 9AWG wire, with a 6.3mm mating tab width. Operating within a -40°C to 85°C range, the grey housing is UL94 HB flammability rated and compliant with ELV and RoHS standards.
TE Connectivity 1534404-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 22.8mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 25mm |
| Mating Tab Width | 6.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| Pitch | 6mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.167inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.959inch |
| Wire/Cable Gauge | 9AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1534404-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.