TE Connectivity 1534809-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Depth | 42mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Material | Zinc, Metal |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® HD-20 |
| Shell Material | ZINC DIE CAST |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 11mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1534809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.