TE Connectivity 1542003-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Radial |
| Diameter | 34.92mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 0.357inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Clip |
| Plating | Anodized |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1542003-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.